
Surface mount fixed inductor featuring 15nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a DC current rating of 560mA and a low DC resistance of 170mR. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 77 at 250MHz and a self-resonant frequency of 3.28GHz. The compact 0402 package (1.19mm L x 0.64mm W x 0.66mm H) is supplied on tape and reel.
Coilcraft 0402CS-15NXGLW technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 560mA |
| DC Resistance (DCR) | 170mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 77 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.28GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
No datasheet is available for this part.
