
Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound ceramic core component operates at a test frequency of 250MHz, offering a Q factor of 77 and a self-resonant frequency of 3.28GHz. Rated for 560mA maximum DC current, it has a DC resistance of 0.17 Ohms and a compact 0402 case size (1.0mm x 0.65mm x 0.66mm). Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 560mA |
| Height | 0.66mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 77 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.28GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |