The 0402CS-16NXGEW is a surface mount general purpose inductor with a nominal inductance of 0.016uH and a maximum rated current of 0.56A. It operates at a maximum temperature of 125C and has a self resonance frequency of 3100. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.22 and is available in a 0402 package with dimensions of 1.19mm length, 0.64mm width, and 0.66mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.56 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |