Surface mount wirewound fixed inductor with 18nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 420mA current rating, and a Q factor of 62 at 250MHz. Operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 3.1GHz. Packaged in a 0402 (1005 metric) case with SMD/SMT termination.
Coilcraft 0402CS-18NXGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 420mA |
| Height | 0.66mm |
| Inductance | 18nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 62 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
No datasheet is available for this part.