Surface mount fixed inductor with 18nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 420mA DC current rating, and 230mΩ DC resistance. Operates within a -40°C to 125°C temperature range and offers a Q factor of 62 at 250MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Coilcraft 0402CS-18NXJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0402CS-18NXJLW technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 420mA |
| DC Resistance (DCR) | 230mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 62 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-18NXJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
