The 0402CS-18NXJSW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 18uH and a DC resistance of 0.23 ohms. It has a maximum rated current of 0.42A and operates within a temperature range of -40 to 125C. The inductor is not shielded and is intended for use in RF applications. It has a self resonance frequency of 3100 and is available in a 0402 package with a length of 1.19mm, width of 0.64mm, and height of 0.66mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.42 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |