The 0402CS-19NXJBU is a 0502 surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.019uH and a DC resistance of 0.2Ohm. It has a maximum rated current of 0.48A and operates within a temperature range of -40 to 125C. The inductor is not shielded and is designed for RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402CS-19NXJBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.48 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3040 |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402CS-19NXJBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.