
Surface mount fixed inductor featuring 1.9nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 68 at 250MHz, offering a maximum DC current rating of 1.04A. Constructed with a ceramic core and measuring 0.04 x 0.02 x 0.02 inches (1.04 x 0.64 x 0.66 mm), it is suitable for automotive environments with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Coilcraft 0402CS-1N9XGLW technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.04A |
| Height | 0.66mm |
| Inductance | 1.9nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.3GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
No datasheet is available for this part.