
Surface mount fixed inductor featuring 22nH inductance with a 2% tolerance, tested at 250MHz. This unshielded wirewound RF chip boasts a Q factor of 53 and a self-resonant frequency of 2.8GHz. It handles a maximum DC current of 400mA with a DC resistance of 300mR. The ceramic core component is housed in a compact 0402 case code, operating from -40°C to 125°C.
Coilcraft 0402CS-22NXGLW technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 22nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 53 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-22NXGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.