This 0.022uH wirewound RF chip inductor features a ceramic core and unshielded protection style. It has a maximum DC current rating of 0.4 and a maximum DC resistance of 0.3. The inductor is available in a 0402 case size with a product length of 1.19mm and a height of 0.66mm. Operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 53(Typ) |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |