Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates up to 2.8GHz self-resonant frequency and offers a Q factor of 53 at 250MHz. Rated for 400mA maximum DC current, it has a 0.3 Ohm DC resistance and is housed in a compact 0402 (1005 metric) ceramic case. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402CS-22NXJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 0.66mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 53 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-22NXJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.