
Surface mount fixed inductor featuring 27nH inductance with a tight 2% tolerance, tested at 250MHz. This unshielded wirewound RF chip boasts a ceramic core and a Q factor of 63 at its test frequency. It handles a maximum DC current of 400mA with a low DC resistance of 300mR. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is supplied in a 0402 package via tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 27nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 63 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.48GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
