Surface mount wirewound fixed inductor with 2nH inductance and 2% tolerance. Features a ceramic core, 1.04A current rating, and 0.07 Ohm DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 54 at 250MHz. Packaged in a 0402 (1005 metric) case.
Sign in to ask questions about the Coilcraft 0402CS-2N0XGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0402CS-2N0XGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.04A |
| Height | 0.66mm |
| Inductance | 2nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.1GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-2N0XGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.