
Surface mount fixed inductor featuring 2.2nH inductance with a 5% tolerance. This unshielded, wirewound RF chip component operates at a test frequency of 250MHz, offering a Q factor of 100 and a self-resonant frequency of 10.8GHz. It handles a maximum DC current of 960mA with a DC resistance of 70mR. The ceramic core component is housed in a 0402 (1005 metric) case, suitable for automotive applications and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402CS-2N2XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 960mA |
| DC Current | 960mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 2.2nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-2N2XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.