
Surface mount fixed inductor featuring 2.4nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ceramic core and operates within a -40°C to 125°C temperature range. It offers a maximum DC current rating of 790mA, a Q factor of 68 at 250MHz, and a self-resonant frequency of 10.5GHz. The component is housed in a compact 0402 (1005 metric) case with SMD/SMT termination, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 790mA |
| Height | 0.66mm |
| Inductance | 2.4nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.5GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
