This 0.0024uH general purpose RF inductor features a dual-ended terminal placement and a maximum operating temperature of 125 degrees Celsius. The inductor is designed for surface mount applications and has a rated current maximum of 0.79A. It is available in a chip package with dimensions of 1.19mm in length, 0.64mm in width, and 0.66mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.068 |
| Rated Current-Max | 0.79 |
| Test Frequency | 250 |
| Self Resonance Frequency | 10500 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |