
Surface mount fixed inductor featuring 2.7nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ceramic core and operates within a -40°C to 125°C temperature range. It offers a current rating of 640mA, a DCR of 0.12 Ohms, and a Q factor of 61 at 250MHz. The 0402 (1005 metric) case size ensures compact integration.
Coilcraft 0402CS-2N7XJLW technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 640mA |
| Height | 0.66mm |
| Inductance | 2.7nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 61 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.4GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-2N7XJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
