
The 0402CS-33nH 2% SMD/SMT Ceramic Inductor from Coilcraft features a ceramic core material and a 0402 package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a self-resonant frequency of 2.35GHz and a Q factor of 32. It is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Coilcraft 0402CS-33NXGLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0402CS-33NXGLW technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 33nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.35GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-33NXGLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
