The 0402CS-39NXGBW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 39uH and a DC resistance of 0.55 Ohms. It has a maximum rated current of 0.2A and a self resonance frequency of 2100. The inductor is not shielded and has a quality factor of at least 25 at its nominal inductance. It is designed for use in RF applications and has a package height of 0.66mm and a width of 0.64mm. The inductor is rated for operation between -40 and 125 degrees Celsius.
Coilcraft 0402CS-39NXGBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.2 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402CS-39NXGBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.