The 0402CS-39NXGEQ is a surface mount, wirewound RF chip inductor with a ceramic core material and unshielded protection style. It has a nominal inductance of 0.039uH and a tolerance of 2%. The inductor is rated for a maximum DC current of 0.2A and a maximum DC resistance of 0.55 ohms. It has a minimum quality factor of 47 (typical) and a minimum self resonant frequency of 2100 MHz. The inductor is available in a 0402 case size with a product length of 1.19mm, height of 0.66mm, and product depth of 0.64mm. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 47(Typ) |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |