The 0402CS-39NXJLQ is a ceramic wirewound RF chip inductor from Coilcraft, featuring an inductance of 0.039uH with a 5% tolerance. It has a maximum DC current of 0.2A and a maximum DC resistance of 0.55 ohms. The inductor is unshielded and has a minimum quality factor of 47 (typical) and a minimum self-resonant frequency of 2100 MHz. It is available in a 0402 case size with dimensions of 1.19mm length, 0.66mm height, and 0.64mm depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 47(Typ) |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |