The 0402CS-39NXJRW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.039uH and a tolerance of 5%. The inductor is rated for a maximum current of 0.2A and has a self resonance frequency of 2100. It is available in a 0402CS package type with a length of 1.19mm, width of 0.64mm, and height of 0.66mm. The inductor is not shielded and is suitable for RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.2 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |