
Surface mount fixed inductor featuring 3.6nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates within a -40°C to 125°C temperature range and offers a current rating of 840mA. With a Q factor of 71 at 250MHz, a self-resonant frequency of 6.8GHz, and a DCR of 0.066 Ohms, it is packaged in a compact 0402 (1005 metric) case.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 840mA |
| Height | 0.66mm |
| Inductance | 3.6nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 71 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
