
Surface mount fixed inductor featuring 3.9nH inductance with 2% tolerance, operating at 250MHz with a Q factor of 75. This unshielded wirewound RF chip component utilizes a ceramic core and has a maximum DC current of 840mA with a DC resistance of 66mR. Packaged in a 0402 case code, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Coilcraft 0402CS-3N9XGLW technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 840mA |
| DC Resistance (DCR) | 66mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 3.9nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
No datasheet is available for this part.
