
Surface mount fixed inductor featuring 3.9nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 75 at 250MHz and a self-resonant frequency of 6GHz. It supports a maximum DC current of 840mA and has a DC resistance of 0.066 Ohms. The ceramic core is housed in a compact 0402 (1005 metric) case, measuring 1.19mm x 0.64mm x 0.66mm, suitable for tape and reel packaging.
Coilcraft 0402CS-3N9XJLW technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 840mA |
| Height | 0.66mm |
| Inductance | 3.9nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-3N9XJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
