Surface mount fixed inductor featuring 40nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound chip inductor operates at a test frequency of 250MHz, exhibiting a Q factor of 33 and a self-resonant frequency of 2.24GHz. It supports a maximum DC current of 320mA and has a DC resistance of 0.44 Ohms. Housed in a compact 0402 (1005 metric) ceramic case, it measures 1.19mm L x 0.64mm W x 0.66mm H and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 320mA |
| Height | 0.66mm |
| Inductance | 40nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.24GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |