Surface mount wirewound RF chip inductor with 40nH inductance and 5% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a Q factor of 33. Features a ceramic core and a maximum DC current rating of 320mA, with a low DCR of 0.44 Ohms. Housed in a compact 0402 (1005 metric) case, this component operates within a temperature range of -40°C to 125°C and is supplied on cut tape.
Coilcraft 0402CS-40NXJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 320mA |
| Height | 0.66mm |
| Inductance | 40nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 33 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.24GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-40NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.