The 0402CS-43NXGBU is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.043uH and a DC resistance of 0.81. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is available in a 0502 package type with a dual-ended terminal placement.
Coilcraft 0402CS-43NXGBU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.81 |
| Rated Current-Max | 0.1 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2030 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402CS-43NXGBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.