
The 0402CS-43NXJLW is a ceramic surface mount inductor from Coilcraft with an inductance of 43nH and a tolerance of 5%. It operates over a temperature range of -40°C to 125°C and is available in a 0402 package. The inductor is RoHS compliant and has a Q factor of 34. It is designed for surface mount applications and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 43nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.03GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
