The 0402CS-43NXJSW is a ceramic wirewound surface mount inductor from Coilcraft. It has a type of RF Chip and technology of Wirewound, with an unshielded protection style. The inductance is 0.043uH with a tolerance of 5%. The inductor has a maximum DC current of 0.1A and a maximum DC resistance of 0.81 ohms. It has a minimum quality factor of 46 (typical) and a minimum self resonant frequency of 2030 MHz. The inductor is available in a 0402 case size with a product length of 1.19 mm, height of 0.66 mm, and product depth of 0.64 mm. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.043uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.81Ohm |
| Minimum Quality Factor | 46(Typ) |
| Minimum Self Resonant Frequency | 2030MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |