
Surface mount fixed inductor with 47nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 case size, and a maximum DC current rating of 150mA. Offers a Q factor of 36 at 250MHz test frequency and a self-resonant frequency of 2.1GHz. Operating temperature range is -40°C to 125°C.
Coilcraft 0402CS-47NXJLW technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 150mA |
| DC Resistance (DCR) | 830mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 47nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-47NXJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
