
Surface mount wirewound fixed inductor, 4.3nH inductance with 2% tolerance, designed for RF applications with a test frequency of 250MHz and a Q factor of 71. Features a 0402 case size, ceramic core, and a maximum DC current rating of 700mA. Offers a low DC resistance of 91mR and operates within a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402CS-4N3XGLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 91mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 4.3nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 71 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-4N3XGLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.