
Surface mount fixed inductor featuring 4.3nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates with a 700mA current rating and a low DCR of 0.091 Ohms. It boasts a Q factor of 71 at 250MHz and a self-resonant frequency of 6GHz, housed in a compact 0402 (1005 metric) ceramic case. Operating temperature range is -40°C to 125°C.
Coilcraft 0402CS-4N3XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 0.66mm |
| Inductance | 4.3nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 71 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-4N3XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
