
The 0402CS-4N3XJLW is a ceramic inductor from Coilcraft with an inductance of 4.3nH and a tolerance of 5%. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The inductor has a maximum DC current rating of 700mA and a self-resonant frequency of 6GHz. It is packaged in a 0402 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 4.3nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 71 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
