
Surface mount wirewound fixed inductor with 4.7nH inductance and 5% tolerance. Features a ceramic core, 640mA DC current rating, and 130mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a 4.77GHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402CS-4N7XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 640mA |
| DC Resistance (DCR) | 130mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 4.7nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 68 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.77GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-4N7XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
