The 0402CS-5N1XGEQ is a ceramic wirewound unshielded inductor from Coilcraft. It has an inductance of 0.0051uH with a tolerance of 2%. The inductor's maximum DC current is 0.8A and maximum DC resistance is 0.083 ohms. The minimum quality factor is 56 (typical) and minimum self resonant frequency is 4800MHz. The inductor is available in a 0402 case size with a product length of 1.19mm, height of 0.66mm, and product depth of 0.64mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 0402CS-5N1XGEQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 56(Typ) |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.