Inductor RF Chip Unshielded Wirewound 0.0051uH 2% 250MHz 56Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft 0402CS-5N1XGLQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 56(Typ) |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.