The 0402CS-5N1XJL is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with a ceramic core and unshielded protection style. The inductor has a nominal inductance of 0.0051uH with a 5% tolerance. It can handle a maximum DC current of 0.8A and has a maximum DC resistance of 0.083 ohms. The inductor's minimum quality factor is 56 (typical) and its minimum self resonant frequency is 4800MHz. It measures 1.19mm in length, 0.66mm in height, and 0.64mm in depth. The 0402CS-5N1XJL operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 0402CS-5N1XJL technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 56(Typ) |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.