The 0402CS-5N1XJTU is a ceramic wirewound inductor from Coilcraft with a type RF Chip and technology wirewound. It features an unshielded protection style and ceramic core material. The inductor has a nominal inductance of 0.0051uH with a tolerance of 5%. The maximum DC current is 0.8A and the maximum DC resistance is 0.083 ohms. The minimum quality factor is 56(Typ) and the minimum self resonant frequency is 4800M. The inductor is available in a 0402 case size with a product length of 1.19mm, height of 0.66mm, and product depth of 0.64mm. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Coilcraft 0402CS-5N1XJTU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 56(Typ) |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.