The 0402CS-5N6XGEW is a ceramic wirewound surface mount inductor from Coilcraft. It has an inductance of 0.0056uH with a tolerance of 2%. The inductor is designed for use in RF applications and has a maximum DC current of 0.76A. It has a typical temperature rise of 15 degrees Celsius and a maximum DC resistance of 0.083 ohms. The inductor is available in a 0402 case size and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 0402CS-5N6XGEW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 54(Typ) |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.