
The 0402CS-5N6XGLW is a surface mount inductor from Coilcraft with a ceramic core material and a 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0402 case and is available on tape and reel. It has a self-resonant frequency of 4.8GHz and a Q factor of 81. The inductor is RoHS compliant and contains lead.
Coilcraft 0402CS-5N6XGLW technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 81 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
No datasheet is available for this part.
