
Surface mount fixed inductor featuring 5.6nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 81 at 250MHz and a self-resonant frequency of 4.8GHz. It handles a maximum DC current of 760mA and has a DC resistance of 0.083 Ohms. The ceramic core is housed in a compact 0402 (1005 metric) case, measuring 1.19mm x 0.64mm x 0.66mm, and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402CS-5N6XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 760mA |
| Height | 0.66mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 81 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-5N6XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
