
Surface mount fixed inductor with 5.6nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 760mA DC current rating, and 83mΩ DC resistance. Operates within a -40°C to 125°C temperature range and offers a Q factor of 81 at 250MHz. Packaged in a 0402 case size for automated assembly.
Coilcraft 0402CS-5N6XJLW technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 760mA |
| DC Resistance (DCR) | 83mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 81 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-5N6XJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
