
The 0402CS-68NXGLW is a ceramic surface mount inductor from Coilcraft with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a self resonant frequency of 1.62GHz and a Q factor of 36. The inductor is packaged in a 0402 case and is available in tape and reel packaging. It is RoHS compliant and contains lead, with a maximum DC current of 100mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.62GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
