
Surface mount fixed inductor featuring 6.2nH inductance with a tight 2% tolerance. This unshielded wirewound RF chip component operates at a test frequency of 250MHz, exhibiting a Q factor of 76 and a self-resonant frequency of 4.8GHz. It handles a maximum DC current of 760mA with a low DC resistance (DCR) of 83mR. The ceramic core is housed in a compact 0402 case code (1.19mm L x 0.64mm W x 0.66mm H) and is supplied on tape and reel.
Coilcraft 0402CS-6N2XGLW technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 760mA |
| DC Resistance (DCR) | 83mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 6.2nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 76 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-6N2XGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.