The 0402CS-6N2XHLU is a wirewound, unshielded RF chip inductor from Coilcraft. It features a ceramic core and a 0402 case size. The inductor has a nominal inductance of 0.0062uH with a tolerance of 3%. It can handle a maximum DC current of 0.76A and has a maximum DC resistance of 0.083. The inductor's quality factor is a minimum of 52 (typical) and its self resonant frequency is a minimum of 4800MHz. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 0402CS-6N2XHLU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 52(Typ) |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.