The 0402CS-7N5XGSW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 7.5nH and a DC resistance of 0.1 Ohm. It has a maximum rated current of 0.68A and operates within a temperature range of -40 to 125C. The inductor is not shielded and has a self resonance frequency of 4800. It is available in a 0402 package with dimensions of 1.19mm in length, 0.64mm in width, and 0.66mm in height.
Coilcraft 0402CS-7N5XGSW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.68 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402CS-7N5XGSW to view detailed technical specifications.
No datasheet is available for this part.