
The 0402CS-82NXGLW is a ceramic chip inductor from Coilcraft with an inductance of 82nH. It has a maximum DC current rating of 50mA and operates within a temperature range of -40°C to 125°C. This component is packaged in a 0402 case and is suitable for surface mount applications. It is compliant with RoHS regulations and has a self-resonant frequency of 1.26GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.26GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |