
Surface mount fixed inductor featuring 8.2nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound ceramic core component operates at a test frequency of 250MHz, achieving a Q factor of 84 and a self-resonant frequency of 4.4GHz. It supports a maximum DC current of 680mA and has a DC resistance of 0.1 Ohm. Packaged in a 0402 (1005 metric) case, it measures 1.19mm L x 0.64mm W x 0.66mm H and operates within a temperature range of -40°C to 125°C.
Coilcraft 0402CS-8N2XGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 680mA |
| Height | 0.66mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 84 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-8N2XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
