Surface mount fixed inductor featuring a 0.009µH inductance with a tight 2% tolerance, designed for RF applications. This unshielded wirewound ceramic core component operates efficiently up to 250MHz with a Q factor of 78 and a self-resonant frequency of 4.16GHz. It supports a maximum DC current of 680mA and has a low DCR of 0.1Ω. Housed in a compact 0402 (1005 metric) case, it measures 1.19mm L x 0.64mm W x 0.66mm H and operates within a -40°C to +125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402CS-9N0XGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0402CS-9N0XGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 680mA |
| Height | 0.66mm |
| Inductance | 9nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 78 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.16GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-9N0XGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.